| Part No. | Price | Stock | Manufacturer | Category | Type | Supported Device | Supported Device Technology | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Programmability | SATA | GPIO | SPI | ADC | Display Interface | Display Type | Operating Systems | PC Card Interface | JTAG Support | UART | Audio Interfaces | CAN | Daughter Cards | Ethernet | Tradename | Product Length - (mm) | Product Depth - (mm) | Packaging | I2C | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BBB-BLK-000REVC
AM3358BZCZ100 Microprocessor Development Kit 1000MHz CPU 512MB RAM 4GB Embedded MMC Flash Android/Ubuntu
|
|
CircuitCo | Embedded System Development Boards and Kits | Development Kit | AM3358BZCZ100 | Microprocessor | Embedded MMC Flash | 4GB | 1000 | 2 | 512MB | 92 | 1 | 1 | HDMI | LCD | MMC/SD | Yes | 6 | No | 2 | Yes | 1 | BeagleBone | 86.36 | 53.34 | 1 | No | No | Unknown | Unknown | 5A002a.1.a. | No | ||||||||||
MINNOWBOARDMAX-DUAL
FH8065301567311/FH8065301567313 Microprocessor Development Board 1330MHz CPU 2GB RAM 8MB SPI Flash Android 4.4 System/Debian GNU/Linux/Yocto Project...
|
|
CircuitCo | Embedded System Development Boards and Kits | Development Board | FH8065301567311/FH8065301567313 | Microprocessor | SPI Flash | 8MB | 1330 | 2 | 2GB | 1 | 1 | 1 | HDMI | LCD | micro SD | Yes | 2 | Yes | No | 1 | 1 | No | No | Unknown | Unknown | Unknown | 5A002a.1. | ||||||||||||||
BB-BBLK-000
AM3358BZCZ100 Microprocessor Development Kit 1000MHz CPU 512MB RAM 4GB Embedded MMC Flash Android/Ubuntu
|
|
CircuitCo | Embedded System Development Boards and Kits | Development Kit | AM3358BZCZ100 | Microprocessor | Embedded MMC Flash | 4GB | 1000 | 2 | 512MB | 92 | 1 | 1 | HDMI | LCD | MMC/SD | Yes | 6 | No | 2 | Yes | 1 | BeagleBone | 86.36 | 53.34 | 1 | No | No | Unknown | Unknown | 5A002a.1.a. | No | ||||||||||
LM1036M/NOPB
Dual DC Operated Tone/Volume/Balance Circuit 20-Pin SOIC Tube
|
|
Texas Instruments | Audio Processors | No | Tube | 20 | SOIC | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
LM1036MX/NOPB
Dual DC Operated Tone/Volume/Balance Circuit 20-Pin SOIC T/R
|
|
Texas Instruments | Audio Processors | No | Tape and Reel | 20 | SOIC | SO | No | No | No | No | No | EAR99 | No | No |