Arrow Electronic Components Online
SEAM3002.0S082AKTR|SAMTEC|simage
SEAM3002.0S082AKTR|SAMTEC|limage
Connector Headers and PCB Receptacles

SEAM-30-02.0-S-08-2-AKTR

Conn Open Pin Field Array HDR 240 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Open Pin Field Array
  • Gender
    HDR
  • Number of Contacts
    240
  • Number of Rows
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Polarization Type
    Left Key/Right Slot
  • Speed Rating (Gbps)
    56
  • Maximum Current Rating (A)
    1.9/Contact
  • Maximum Voltage Rating
    339VDC|240VAC
  • Insulation Resistance (MOhm)
    15000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • VITA Standard
    VITA 47/VITA 57.1/VITA 57.4/VITA 74
  • Mating Cycle (Cycles)
    1000
  • Packaging
    Tape and Reel
  • Product Length (mm)
    43.97
  • Product Depth (mm)
    12.14
  • Product Height (mm)
    5.61
  • Tradename
    SEARAY™
  • Contact Plating Thickness
    (0.762/1.27)um
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources