Arrow Electronic Components Online
SEAF8401S082RAGP|SAMTEC|simage
SEAF8401S082RAGP|SAMTEC|limage
Connector Headers and PCB Receptacles

SEAF8-40-1-S-08-2-RA-GP

Conn Board to Board F 80 POS 0.8mm Solder RA Side Entry SMD SEARAY™ T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    F
  • Number of Contacts
    80
  • Number of Rows
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    56
  • Maximum Current Rating (A)
    1.1/Contact
  • Maximum Voltage Rating
    339VDC|240VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    45.62
  • Product Depth (mm)
    16.48
  • Product Height (mm)
    7.46
  • Tradename
    SEARAY™
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources