Arrow Electronic Components Online
SE720BK|SERPAC|simage
SE720BK|SERPAC|limage
Bags and Sacks

SE720, BK

Protective Equipment Case

Serpac Electronic Enclosures
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3923.10.90.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective Case
  • Color
    Black
  • Product Length (mm)
    510
  • Product Depth (mm)
    390
  • Product Height (mm)
    190
Order Quantity

Documentation and Resources

Datasheets
Design resources