Boxes, Enclosures and Racks
SE57,OR
Orange Polycarbonate Protective Micro Case with Padded Liner
Serpac Electronic EnclosuresProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Category
Case
Subcategory
Protective Micro Case with Padded Liner
Body Material
Polycarbonate
Body Color
Orange
IP Rating
IP67
NEMA Rating
4X/12/13
Order Quantity