Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
8542.39.00.10
Automotive
Yes
PPAP
Unknown
Technology
IEEE 802.11b/g/a/n/ac
Modulation Technique
OFDM|DSSS
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2500
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.01
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
LGA
Supplier Package
LGA EP
Pin Count
24

