Arrow Electronic Components Online
SE300BK|SERPAC|simage
SE300BK|SERPAC|limage
Bags and Sacks

SE300, BK

Protective Equipment Case

Serpac Electronic Enclosures
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective Case
  • Color
    Black
  • Product Length (mm)
    270
  • Product Depth (mm)
    250
  • Product Height (mm)
    120
Order Quantity

Documentation and Resources

Datasheets
Design resources