Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
2500
Typical Power Gain (dB)
33@2500MHz
Typical Output Power (dBm)
32@2500MHz
Maximum Input Return Loss (dB)
15(Typ)@2500MHz
Maximum Operating Supply Voltage (V)
5.5
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
650@5V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead

