Arrow Electronic Components Online
SE2435LR|SKY|simage
SE2435LR|SKY|limage
RF Front End

SE2435L-R

LNA/PA RF Front End 2dB 16dB 24-Pin QFN EP T/R

Skyworks Solutions

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Structure
    LNA/PA
  • Frequency Range (MHz)
    860 to 930
  • Typical Power Gain (dB)
    16
  • Typical Noise Figure (dB)
    2
  • Typical Input Power
    10dBm(Max)
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    4.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources