Arrow Electronic Components Online
SE2432LR|SKY|simage
SE2432LR|SKY|limage
RF Front End

SE2432L-R

LNA/PA RF Front End 2dB 11.5dB 24-Pin QFN EP T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Structure
    LNA/PA
  • Frequency Range (MHz)
    2400 to 2483
  • Typical Power Gain (dB)
    11.5
  • Typical Noise Figure (dB)
    2
  • Typical Input 1dB Compressed Power (dBm)
    -8
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    3
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources