Arrow Electronic Components Online
SE20AFJM36A|VISHAY|simage
SE20AFJM36A|VISHAY|limage
Rectifiers

SE20AFJ-M3/6A

Diode Switching 600V 2A 2-Pin DO-221AC T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    2
  • Peak Non-Repetitive Forward Surge Current (A)
    35
  • Maximum Forward Voltage (V)
    1.1
  • Peak Reverse Current (uA)
    5
  • Peak Reverse Recovery Time (ns)
    1200(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    2.7(Max)
  • Package Length
    4.35(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-221AC
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources