Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Maximum Impulse Sparkover Voltage @ 100V/s (V)
800
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
900
Typical DC Sparkover Voltage @ 100V/s (V)
140
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
0.5
Minimum Insulation Resistance @ 100V (GOhm)
1
Maximum Capacitance @ 1MHz (pF)
0.5
Number of Electrodes
2
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Packaging
Tape and Reel
Maximum Operating Temperature (°C)
90
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.6
Failsafe Protection
No
Mounting
Surface Mount

