Arrow Electronic Components Online
SE051C2HQ1Z01XDZ|NXP|simage
SE051C2HQ1Z01XDZ|NXP|limage
Authenticators

SE051C2HQ1/Z01XDZ

Authenticator 101KB 20-Pin HX2QFN EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.28(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    20
  • Supplier Package
    HX2QFN EP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources