Arrow Electronic Components Online
SE050C2HQ1Z01SDZ|NXP|simage
SE050C2HQ1Z01SDZ|NXP|limage
Authenticators

SE050C2HQ1/Z01SDZ

Authenticator 50KB 20-Pin HX2QFN EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Encryption Standard
    SHA-1|SHA-224|SHA-256|SHA-384|SHA-512
  • Minimum Endurance (Cycles)
    20000000
  • Data Retention (Year)
    25
  • Key Size
    128bit@AES|192bit@AES|256bit@AES
  • Number of Keys
    2@DES|3@DES
  • Memory Size
    50KB
  • Process Technology
    40nm
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    1.62
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.28(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    HX2QFN EP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources