Arrow Electronic Components Online
SE7010D|LTLFUWIC|simage
SE7010D|LTLFUWIC|limage
Relays Other

SE-701-0D

Electromechanical Relay 12/24VDC SPST-NO/SPST-NC(55x115x75)mm DIN Rail Ground Fault Relay

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Ground Fault Relay
  • Contact Arrangement
    SPST-NO|SPST-NC
  • DC Coil Voltage (V)
    12|24
  • LED Indicator
    No
  • Push to Test Button
    Yes
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    DIN Rail
  • Termination Style
    Screw Terminal
  • Number of Terminals
    15
  • Seal
    Unsealed
  • Product Length (mm)
    55
  • Product Depth (mm)
    115
  • Product Height (mm)
    75
Order Quantity

Documentation and Resources

Datasheets
Design resources