Arrow Electronic Components Online
SE6010U|LTLFUWIC|simage
SE6010U|LTLFUWIC|limage
Relays Other

SE-601-0U

DC Ground-Fault Monitor

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.50
  • Automotive
    No
  • PPAP
    No
  • Product Length (mm)
    55
  • Product Depth (mm)
    115
  • Product Height (mm)
    75

Documentation and Resources

Datasheets
Design resources