Relays Other
SE-330HV-06-01
Electromechanical Relay 120/240VDC 120/240VAC SPST-NO/SPST-NC/DPDT(98x132x213)mm Panel Protection Relay
LittelfuseProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Protection Relay
Contact Arrangement
SPST-NO|SPST-NC|DPDT
AC Coil Voltage (V)
120|240
DC Coil Voltage (V)
120|240
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Latching
Mounting
Panel Mount
Termination Style
Screw Terminal
Number of Terminals
26
Product Length (mm)
98
Product Depth (mm)
132
Product Height (mm)
213

