Relays Other
SE-330-08-01
Electromechanical Relay 240VDC 120VAC DPDT/DPST-NO(98x132x213)mm Protective Relay
LittelfuseProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Protective Relay
Contact Arrangement
DPDT|DPST-NO
AC Coil Voltage (V)
120
DC Coil Voltage (V)
240
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Number of Terminals
26
Product Length (mm)
98
Product Depth (mm)
132
Product Height (mm)
213

