Arrow Electronic Components Online
SE3300800|LTLFUWIC|limage
SE3300800|LTLFUWIC|originalImage
Relays Other

SE-330-08-00

Electromechanical Relay 120/240VDC 120/240VAC SPST-NO/SPST-NO/DPDT(98x132x213)mm Panel Protection Relay

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Protection Relay
  • Contact Arrangement
    SPST-NO|DPDT
  • AC Coil Voltage (V)
    120|240
  • DC Coil Voltage (V)
    120|240
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Latching
  • Mounting
    Panel Mount
  • Termination Style
    Screw Terminal
  • Number of Terminals
    26
  • Product Length (mm)
    98
  • Product Depth (mm)
    132
  • Product Height (mm)
    213

Documentation and Resources

Datasheets
Design resources