Arrow Electronic Components Online
SE325SN|LTLFUWIC|simage
SE325SN|LTLFUWIC|limage
Relays Other

SE-325SN

Electromechanical Relay 120VAC SPST-NO(109x100x150)mm SMD Protection Relay

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Protection Relay
  • Contact Arrangement
    SPST-NO
  • AC Coil Voltage (V)
    120
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Surface Mount
  • Termination Style
    Screw Terminal
  • Product Length (mm)
    109
  • Product Depth (mm)
    100
  • Product Height (mm)
    150

Documentation and Resources

Datasheets
Design resources