Arrow Electronic Components Online
SE134C00|LTLFUWIC|simage
SE134C00|LTLFUWIC|limage
Relays Other

SE-134C-00

Electromechanical Relay 80 to 370VDC 60 to 265VAC SPST-NO/SPST-NC(99x132x213)mm Panel/SMD Protective Relay

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective Relay
  • Contact Arrangement
    SPST-NO|SPST-NC
  • AC Coil Voltage (V)
    60 to 265
  • DC Coil Voltage (V)
    80 to 370
  • LED Indicator
    No
  • Push to Test Button
    Yes
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Panel Mount/Surface Mount
  • Seal
    Unsealed
  • Product Length (mm)
    99
  • Product Depth (mm)
    132
  • Product Height (mm)
    213

Documentation and Resources

Datasheets
Design resources