Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Absolute
Operating Pressure Range
0psi to 15psi
Maximum Overload Pressure
30psi
Equivalent Overload Pressure Range (psi)
20 to 100
Response Time (ms)
0.1
Maximum Operating Supply Voltage (V)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Media Type
Gas|Air
Mounting
Through Hole
Package Height
9.4
Package Width
13.97
Package Length
19.56
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP-A4
Pin Count
6
We don't have prices now, please check later.
Order Quantity

