Arrow Electronic Components Online
SDX01G2|HONEYWEL|simage
SDX01G2|HONEYWEL|limage
Board Mount Pressure Sensors

SDX01G2

Pressure Sensor 0psi to 1psi Gage 6-Pin DIP-G2

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0psi to 1psi
  • Maximum Overload Pressure
    20psi
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Response Time (ms)
    0.1
  • Maximum Operating Supply Voltage (V)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Media Type
    Air|Gas
  • Mounting
    Through Hole
  • Package Height
    15.11
  • Package Width
    13.97
  • Package Length
    11.94
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    DIP-G2
  • Pin Count
    6
  • Lead Shape
    Through Hole

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources