Arrow Electronic Components Online
USB Flash Drives

SDUFD33-016G

Cruzer Fit™ USB Flash Drive 16GB USB 2.0 Port

Western Digital
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Memory Size (B)
    16G
  • Protocols Supported
    USB 2.0
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    45

Documentation and Resources

Datasheets
Design resources