Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
TVS
Configuration
Dual
Direction Type
Bi-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
5
Minimum Breakdown Voltage (V)
6
Maximum Clamping Voltage (V)
18@8/20us
Maximum Reverse Leakage Current (uA)
5
Peak Pulse Power Dissipation (W)
350@8/20us
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
0.96(Max)
Package Width
1.4(Max)
Package Length
3.05(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3

