Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8523.59.00.00
Automotive
Unknown
PPAP
Unknown
Card
MicroSDHC Card
Chip Density (byte)
16G
Programmability
Yes
Interface Type
SD
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Read Speed (MBps)
80
Maximum Operating Temperature (°C)
85
Maximum Write Speed (MBps)
50
Supplier Temperature Grade
Extended Industrial
Speed Class Rating
Class 10/UHS Class 1
Mounting
Socket
We don't have prices now, please check later.
Order Quantity

