Arrow Electronic Components Online
SDSDQAD016G|SANDISK|simage
SDSDQAD016G|SANDISK|limage
Top Searched
Flash Cards

SDSDQAD-016G

Flash Card 16G-byte 3.3V MicroSDHC Card

SanDisk
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8523.52.00.90
  • Automotive
    No
  • PPAP
    No
  • Card
    MicroSDHC Card
  • Chip Density (byte)
    16G
  • Programmability
    Yes
  • Interface Type
    SD
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Read Speed (MBps)
    40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Write Speed (MBps)
    10
  • Supplier Temperature Grade
    Commercial
  • Speed Class Rating
    Class 10/UHS Class 3
  • Mounting
    Socket

Documentation and Resources

Datasheets
Design resources