Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
EA
Automotive
No
PPAP
No
Card
MicroSDXC Card
Chip Density (byte)
64G
Programmability
Yes
Interface Type
SD
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-25
Maximum Read Speed (MBps)
20
Maximum Operating Temperature (°C)
85
Maximum Write Speed (MBps)
5
Supplier Temperature Grade
Commercial
Mounting
Socket

