Arrow Electronic Components Online
SDSDQAB032G1|WSTRNDIG|simage
SDSDQAB032G1|WSTRNDIG|limage
Flash Cards

SDSDQAB-032G-1

Flash Card 32G-byte MicroSDHC Card

Western Digital
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8523.51.00.00
  • Automotive
    No
  • PPAP
    No
  • Card
    MicroSDHC Card
  • Chip Density (byte)
    32G
  • Programmability
    Yes
  • Interface Type
    SD
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial

Documentation and Resources

Datasheets
Design resources