Arrow Electronic Components Online
SDSDAA032G|SANDISK|limage
SDSDAA032G|SANDISK|simage
Flash Cards

SDSDAA-032G

Flash Card 32G-byte 3.3V SDHC Card

SanDisk
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8523.59.00.00
  • Automotive
    No
  • PPAP
    No
  • Card
    SDHC Card
  • Chip Density (byte)
    32G
  • Programmability
    Yes
  • Interface Type
    SD
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Speed Class Rating
    Class 4
  • Mounting
    Socket
Order Quantity

Documentation and Resources

Datasheets
Design resources