Inductor Surface Mount
SDS680R-222M
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.8A 0.05Ohm DCR T/R
DelevanProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Choke
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
2.2u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.8
Maximum DC Resistance (Ohm)
0.05
Minimum Self Resonant Frequency (Hz)
120M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
6.6
Mounting
Surface Mount
Maximum Product Depth (mm)
4.45
Maximum Product Height (mm)
2.92
Order Quantity

