Arrow Electronic Components Online
SDS002R|CKCOMP|limage
SDS002R|CKCOMP|simage
Switch Detector

SDS002R

Switch Detector N.C. SPST Plunger J-Lead 0.1A 12VDC SMD T/R

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Side Actuated
  • Actuator Style
    Plunger
  • Switch Configuration
    N.C.
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    0.1@12VDC
  • Maximum DC Voltage Rating (V)
    12
  • Minimum Insulation Resistance (MOhm)
    10
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    50000
  • Operating Force (N)
    0.74
  • Mounting
    Surface Mount
  • Termination Style
    J-Lead
  • Number of Terminals
    2
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Actuator Length (mm)
    2.5
  • Body Length (mm)
    4
  • Body Depth (mm)
    5.7
  • Body Height (mm)
    2
  • Product Length (mm)
    5
  • Product Depth (mm)
    8.2
  • Product Height (mm)
    2

Documentation and Resources

Datasheets
Design resources