Arrow Electronic Components Online
SDS4023|ITWERG|simage
SDS4023|ITWERG|limage
Switch DIP

SDS-4-023

Switch DIP OFF ON SPST 4 Flush Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole Stick

Illinois Tool Works
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Dual-In-Line Switch
  • Actuator Style
    Flush Slide
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Number of Positions
    4
  • Maximum Current Rating (A)
    1
  • Maximum Nonswitching Current (mA)
    5000
  • Maximum AC Voltage Rating (V)
    100
  • Maximum DC Voltage Rating (V)
    100
  • Maximum Power Rating (VA)
    10
  • Dielectric Strength
    500Vrms
  • Minimum Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    1000
  • Mechanical Life (Cycles)
    10000
  • Actuator Length (mm)
    0
  • Seal
    Tape/Fully
  • Seal Location
    Top/Base
  • Seal Description
    Tape/Fully
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    8
  • Total Pitch (mm)
    7.62
  • Row Space (mm)
    7.62
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Stick
  • Body Length (mm)
    11.8
  • Body Depth (mm)
    10.8
  • Body Height (mm)
    9
  • Product Length (mm)
    11.8
  • Product Depth (mm)
    10.8
  • Product Height (mm)
    9

Documentation and Resources

Datasheets
Design resources