Arrow Electronic Components Online
SDR1806470ML|BOURNS|simage
SDR1806470ML|BOURNS|limage
Inductor Surface Mount

SDR1806-470ML

Inductor Power Unshielded Wirewound 47uH 20% 100KHz 22Q-Factor Ferrite 2.5A 0.095Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    47u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.5
  • Maximum Saturation Current (A)
    4.6(Typ)
  • Maximum DC Resistance (Ohm)
    0.095
  • Minimum Quality Factor
    22
  • Quality Test Frequency (Hz)
    2.52M
  • Minimum Self Resonant Frequency (Hz)
    9M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    18.6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    14.3
  • Maximum Product Height (mm)
    6.9

Documentation and Resources

Datasheets
Design resources