Arrow Electronic Components Online
SDR13071R5ML|BOURNS|simage
SDR13071R5ML|BOURNS|limage
Inductor Surface Mount

SDR1307-1R5ML

Inductor Power Unshielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Ferrite 9.5A 0.005Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    1.5u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    9.5
  • Maximum Saturation Current (A)
    20(Typ)
  • Maximum DC Resistance (Ohm)
    0.005
  • Minimum Quality Factor
    20
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    65M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Diameter (mm)
    13.5
  • Mounting
    Surface Mount
  • Maximum Product Height (mm)
    7.3

Documentation and Resources

Datasheets
Design resources