Inductor Surface Mount
SDR1030-4R7M
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 13Q-Factor Ferrite 2.6A 0.04Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
4.7u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.6
Maximum Saturation Current (A)
3.5(Typ)
Maximum DC Resistance (Ohm)
0.04
Minimum Quality Factor
13(Typ)
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
49.5M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
10.3
Mounting
Surface Mount
Maximum Product Depth (mm)
10.3
Maximum Product Height (mm)
3.3

