Inductor Surface Mount
SDR1006-3R3ML
Inductor Power Unshielded Wirewound 3.3uH 20% 1KHz 34Q-Factor Ferrite 5A 0.024Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
3.3u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
5
Maximum Saturation Current (A)
10(Typ)
Maximum DC Resistance (Ohm)
0.024
Minimum Quality Factor
34
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
55M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Diameter (mm)
9.8
Mounting
Surface Mount
Maximum Product Height (mm)
5.8
Order Quantity

