Inductor Surface Mount
SDR1006-220ML
Inductor Power Unshielded Wirewound 22uH 20% 1KHz 25Q-Factor Ferrite 1.95A 0.1Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
22u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
1.95
Maximum Saturation Current (A)
3.5(Typ)
Maximum DC Resistance (Ohm)
0.1
Minimum Quality Factor
25
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
13M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Diameter (mm)
9.8
Mounting
Surface Mount
Maximum Product Height (mm)
5.8

