Arrow Electronic Components Online
SDR10051R0ML|BOURNS|limage
SDR10051R0ML|BOURNS|simage
Inductor Surface Mount

SDR1005-1R0ML

Inductor Power Unshielded Wirewound 1uH 20% 1KHz 55Q-Factor Ferrite 7.5A 0.007Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    1u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    7.5
  • Maximum Saturation Current (A)
    9(Typ)
  • Maximum DC Resistance (Ohm)
    0.007
  • Minimum Quality Factor
    55
  • Quality Test Frequency (Hz)
    2.6M
  • Minimum Self Resonant Frequency (Hz)
    137M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.9
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.2
  • Maximum Product Height (mm)
    5.3

Documentation and Resources

Datasheets
Design resources