Inductor Surface Mount
SDR0805-6R8ML
Inductor Power Unshielded Wirewound 6.8uH 20% 1KHz 30Q-Factor Ferrite 3.2A 0.04Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
SDR0805-6R8ML
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
6.8u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
3.2
Maximum Saturation Current (A)
4.1(Typ)
Maximum DC Resistance (Ohm)
0.04
Minimum Quality Factor
30
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
33M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Diameter (mm)
7.8
Mounting
Surface Mount
Maximum Product Height (mm)
5.3

