Inductor Surface Mount
SDR0604-180YL
Inductor Power Unshielded Wirewound 18uH 15% 100KHz 30Q-Factor Ferrite 1.25A 0.15Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
18u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
15%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.25
Maximum Saturation Current (A)
1.5(Typ)
Maximum DC Resistance (Ohm)
0.15
Minimum Quality Factor
30
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
18M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Diameter (mm)
5.8
Mounting
Surface Mount
Maximum Product Height (mm)
4.8

