Inductor Surface Mount
SDR0403-1R4ML
Inductor Power Unshielded Wirewound 1.4uH 20% 1KHz 28Q-Factor Ferrite 3.3A 0.038Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
1.4u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
3.3
Maximum Saturation Current (A)
5.1(Typ)
Maximum DC Resistance (Ohm)
0.038
Minimum Quality Factor
28
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
110M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.8
Mounting
Surface Mount
Maximum Product Depth (mm)
4.3
Maximum Product Height (mm)
3.5

