Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
3919.10.20.55
Automotive
No
PPAP
No
Marker Type
Printable
Marker Color
Violet
Material
Polyester
Insertion Condition
After Termination
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
121
Packaging
Roll
Product Length (mm)
5.46
Product Depth (mm)
2.43
Mounting
Adhesive
Order Quantity