Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3919.10.20.55
Automotive
No
PPAP
No
Marker Type
Printable
Marker Color
Red
Material
Polyester
Insertion
After Termination
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
121
Packaging
Roll
Product Length (mm)
5.46
Product Depth (mm)
2.43
Mounting
Adhesive