Arrow Electronic Components Online
SDRLAB1|BOURNS|limage
SDRLAB1|BOURNS|simage
Inductor Kits

SDR-LAB1

Inductor Kits 1uH to 1000uH 32 X 5 Inductor Surface Mount

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Inductance Range
    1uH to 1000uH
  • Number of Inductor
    32 X 5
  • Associated Product Line
    Inductor Surface Mount
  • Associated Flag
    Family
  • Associated Family
    SDR0302|SDR0403|SDR0604|SDR0805
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources