Arrow Electronic Components Online
SDR50|SAMESKY|simage
SDR50|SAMESKY|limage
Connector Circular

SDR-50

Conn Circular DIN PIN 5 POS RA Cable Mount 5 Terminal 1 Port

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular DIN
  • Mounting
    Cable Mount
  • Body Orientation
    Right Angle
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    PIN
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Nickel
  • Shell Material
    Steel
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    100VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Mating Cycle (Cycles)
    5000
  • Product Height (mm)
    27.3

Documentation and Resources

Datasheets
Design resources