Arrow Electronic Components Online
SDP816500PA|SENSRION|simage
SDP816500PA|SENSRION|limage
Top Searched
Board Mount Pressure Sensors

SDP816-500PA

Pressure Sensor 0.1V to 0.9V -0.05kPa to 0.5kPa Differential 4-Pin Tray

Sensirion AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    -0.05kPa to 0.5kPa
  • Maximum Overload Pressure
    1bar
  • Equivalent Overload Pressure Range (psi)
    <20
  • Response Time (ms)
    5
  • Output Voltage Range (V)
    0.1 to 0.9
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Media
    Air|Gas
  • Mounting
    Screw
  • Package Height
    27.05 mm
  • Package Width
    18 mm
  • Package Length
    29 mm
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources