基板取り付け圧力センサ
SDP816-125PA
Pressure Sensor 0.1V to 0.9V -0.0125kPa to 0.125kPa Differential 4-Pin Tray
Sensirion AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
-0.0125kPa to 0.125kPa
Maximum Overload Pressure
1bar
Equivalent Overload Pressure Range (psi)
<20
Response Time (ms)
5
Output Voltage Range (V)
0.1 to 0.9
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
5.5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Media Type
Air|Gas
Mounting
Screw
Package Height
27.05
Package Width
18
Package Length
29
PCB changed
4
Pin Count
4
Order Quantity

