Arrow Electronic Components Online
SDP810125PA|SENSRION|limage
SDP810125PA|SENSRION|simage
Board Mount Pressure Sensors

SDP810-125PA

Board Mount Pressure Sensor -0.5inH2O to 0.5inH2O Differential 4-Pin Tray

Sensirion AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    -0.5inH2O to 0.5inH2O
  • Maximum Overload Pressure
    1bar
  • Equivalent Overload Pressure Range (psi)
    <20
  • Response Time (ms)
    3
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Media
    Air|Gas
  • Mounting
    Through Hole
  • Package Height
    27.05
  • Package Width
    18
  • Package Length
    29
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources