Arrow Electronic Components Online
SDP810125PAD|SENSRION|simage
SDP810125PAD|SENSRION|limage
Board Mount Pressure Sensors

SDP810-125PA-D

Board Mount Pressure Sensor -125Pa to 125Pa Differential 4-Pin

Sensirion AG
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    -125Pa to 125Pa
  • Maximum Overload Pressure
    1bar
  • Equivalent Overload Pressure Range (psi)
    <20
  • Accuracy (%)
    3
  • Response Time (ms)
    3(Max)
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    2.8|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Media Type
    Air|Gas
  • Mounting
    Through Hole
  • Package Height
    23.75
  • Package Width
    18
  • Package Length
    29
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources